Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VOL628A

AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation

$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOL628A.

IHS

Datasheet8 pages13 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+97.79%

CAD Models

Download Vishay VOL628A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Optocoupler with transistor output; VISHAY; VOL618A-3X001T; 1; 80 V; 4; LSOP
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, TRANS., 63-125%, 1MA; No. of Channels: 1; Isolation Voltage: 5kV; Opt
OPTOISOLATOR 5KV TRANS LSOP-4 / Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Optocoupler Collector-emitter breakdown voltage: 80 V Input forward current: 60 mA
Optocoupler with transistor output; VISHAY; VOL617A-4X001T; 1; 80 V; 4; LSOP

Descriptions

Descriptions of Vishay VOL628A provided by its distributors.

AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin LSOP
VISHAY VOL628A Transistor Output Optocoupler, Low Input Current, 1 Channel, LSOP, 4 Pins, 60 mA, 5 kV, 50 %
OPTOCOUPLER, PHOTOTRANSISTOR O/P, 5KV, LSOP-4
LSOP-4 CPLR 50-600% CTR IF=1mA -e3
Vishay , surface mount, 4needle
OPTOISOLATOR 5KV TRANS 4-PIN LSOP
OPTOCOUPLER, AC INPUT, 50-600%, 1MA; No. of Channels: 1 Channel; Optocoupler Case Style: LSOP; No. of Pins: 4Pins; Forward Current If Max: 60mA; Isolation Voltage: 5kV; CTR Min: 50%; Collector Emitter Voltage V(br)ceo: 80V; Pro

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric