
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | VO615A-8X007T | 1,000 | 1K | |||||||||
| DigiKey | 751-VO615A-8X007TCT-ND | 938 | 1 | Cut Tape | ||||||||
| TME | VO615A8X007T-VIS-0 | 1,000 | 1K | 20h | ||||||||
| TTI | VO615A-8X007T | 0 | 1K | Tape & Reel | 7h | |||||||
| Avnet | VO615A-8X007T | 0 | 1K | 8h |
Download Vishay VO615A-8X007T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay VO615A-8X007T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: