
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | VO615A-4X009TCT-ND | 23 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | VO615A-4X009T | 333 | 400 | Bulk | ||||||||
| TME | VO615A-4X009T | 0 | 1 | 3h | ||||||||
| TTI | VO615A-4X009T | 0 | 1K | Tape & Reel | 17h | |||||||
| Newark | VO615A-4X009T | 0 | 1K |
Download Vishay VO615A-4X009T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay VO615A-4X009T provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: