Vishay VO4254H-X006

Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO4254H-X006.

IHS

Datasheet11 pages5 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2005-12-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-31
LTD Date2021-03-31

Related Parts

VishayVO4254M
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP
VishayVO4254H
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP
VishaySFH640-3
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
ToshibaTLP372(F)
Optocoupler with transistor output; TOSHIBA; TLP372(F); 1; 300 V; 6; PDIP
Lite-OnMOC3023
Single Channel 400 V 5000 Vrms Triac Driver Optocoupler Through Hole - DIP-6
Lite-OnMOC3021
50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS

Descriptions

Descriptions of Vishay VO4254H-X006 provided by its distributors.

Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP
Triac Output Optocoupler, 1-Element, 5300V Isolation
DIP-6 TRIAC NZC 400V 2MA 5KV/U
Optocoupler; No. of Channels:1; Isolation Voltage:5300Vrms; Optocoupler Output Type:Phototriac; No. of Pins:6; Input Current Max:10mA; Leaded Process Compatible:Yes; Operating Temperature Range:-55°C to +100°C ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric