Lite-On MOC3023

Single Channel 400 V 5000 Vrms Triac Driver Optocoupler Through Hole - DIP-6
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On MOC3023.

Future Electronics

Datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Datasheet0 pages0 years ago

ODG (Origin Data Global)

_legacy Avnet

Factory Futures

iiiC

Inventory History

3 month trend:
+0.21%

CAD Models

Download Lite-On MOC3023 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.202
$ 0.31
Stock
334,956
78,658
Authorized Distributors
6
6
Number of Channels
1
1
Channel Type
-
-
Data Rate
-
-
Isolation Voltage
5000 Vrms
5300 Vrms
Propagation Delay
-
-
Pulse Width Distortion (PWD)
-
-
Rise Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
Case/Package
PDIP
-
Number of Pins
6
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Lite-OnMOC3021
50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Lite-OnMOC3021M
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP
Lite-OnMOC3023M
Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP
Vishay4N36
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
VishayTCDT1124G
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP

Descriptions

Descriptions of Lite-On MOC3023 provided by its distributors.

Single Channel 400 V 5000 Vrms Triac Driver Optocoupler Through Hole - DIP-6
50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP / OPTOISOLATOR 5KV TRIAC 6SMD

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO