Lite-On MOC3021

50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On MOC3021.

Upverter

Datasheet9 pages16 years ago

Future Electronics

Factory Futures

LKR

iiiC

Inventory History

3 month trend:
+58.12%

CAD Models

Download Lite-On MOC3021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 0.312
$ 0.312
Stock
1,073,125
429,460
429,460
Authorized Distributors
6
6
6
Number of Channels
1
1
1
Channel Type
-
-
-
Data Rate
-
-
-
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms
Propagation Delay
-
-
-
Pulse Width Distortion (PWD)
-
-
-
Rise Time
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
100 °C
100 °C
100 °C
Case/Package
PDIP
PDIP
PDIP
Number of Pins
6
6
6

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Lite-OnMOC3023
Single Channel 400 V 5000 Vrms Triac Driver Optocoupler Through Hole - DIP-6
Lite-OnMOC3021M
Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP
Lite-OnMOC3023M
Lite-On Triac Output Optocoupler, TH, 6-Pin, PDIP
Vishay4N36
Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5 kV, 100 %
VishayTCDT1124G
PHOTOTRANSISTOR OUTPUT, OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin PDIP

Descriptions

Descriptions of Lite-On MOC3021 provided by its distributors.

50mA 400V 1.15V Two-way thyristor DIP-6 Optocouplers - Thyristor Signal Output ROHS
OPTOISOLATOR 5KV TRIAC 6DIP / Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP
MOC3021S Series Single Channel 5000 Vrms Surface Mount Photocoupler - DIP-6

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOC-3021
  • MOC3021.