Vishay VLMY51Z1AA-GS08

POWER SMD LED PLCC-2 PLUS Single Color LED, Yellow, 2.6mm
$ 0.487
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMY51Z1AA-GS08.

IHS

Datasheet9 pages5 years ago

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-15.28%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-01
LTD Date2021-12-01

Related Parts

ams-OSRAMSFH 4257
Infrared Emitter 860nm 7mW/sr Circular Top Mount Automotive AEC-Q102 2-Pin SMD
LED Low-Power Uni-Color Green 565nm 2.1V 2-Pin SMD T/R
LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current
597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Yellow, Colorless Clear, 2.4mm

Descriptions

Descriptions of Vishay VLMY51Z1AA-GS08 provided by its distributors.

POWER SMD LED PLCC-2 PLUS Single Color LED, Yellow, 2.6mm
LED Uni-Color Yellow 20lm Chip LED 2-Pin PLCC T/R
VISHAY VLMY51Z1AA-GS08 LED, Yellow, SMD, 140 mA, 2.2 V, 594 nm
590nm(585~594) 120¡ã 2.2V 140mA PLCC-2 3.5mm*3.5mm*1.4mm
POWER SMD-LED YELLOW PLCC2 PLUS-E3
Avnet Japan
LED, PLCC PLUS, YELLOW,; LED Colour:Yellow; Luminous Intensity:7.1cd; Viewing Angle:120°; Forward Current If:140mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round with Flat Top; Wavelength Typ:594nm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMY51Z1AAGS08