Vishay VLMW33S2V1-5K8L-08

POWER SMD LED PLCC-2 Single Color LED, White, 2.4mm
$ 0.68
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMW33S2V1-5K8L-08.

IHS

Datasheet8 pages3 years ago

Newark

element14 APAC

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-23.81%

CAD Models

Download Vishay VLMW33S2V1-5K8L-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-06-10
LTD Date2026-12-10

Related Parts

LED Uni-Color True Green 523nm Automotive 2-Pin PLCC T/R
LED Uni-Color White Automotive 2-Pin PLCC T/R
LED Uni-Color True Green 523nm Automotive 2-Pin PLCC T/R
SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
LED SMD PLCC2 BLUE 465NM 450MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL

Descriptions

Descriptions of Vishay VLMW33S2V1-5K8L-08 provided by its distributors.

POWER SMD LED PLCC-2 Single Color LED, White, 2.4mm
LED Uni-Color White 5500K Automotive 2-Pin PLCC T/R
LED, PLCC2, WHITE; Bulb Size:2.4mm; LED Colour:White; Luminous Intensity:900mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:3.7V; LED Mounting:SMD; Lens Shape:Round; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Colour Temperature Typ:5500K; Current If Luminous Intensity:20mA; Forward Current If Max:20mA; Forward Voltage VF Max:4.2V; LED / Lamp Size:2.4mm; LED Type:Standard; Lens Colour:Clear; Luminous Intensity Max:1120mcd; Luminous Intensity Min:280mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; PIV Max:5V; Package / Case:PLCC-2 (flat top); Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:3.7V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMW33S2V15K8L08