What’s new: Find the right parts faster with our redesigned experience

Learn more

Osram Q65110A1983

LED Uni-Color True Green 523nm Automotive 2-Pin PLCC T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram Q65110A1983.

_legacy Avnet

Datasheet17 pages26 years ago

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2004-08-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-12-31
LTD Date2023-12-31

Related Parts

LED Uni-Color True Green 523nm Automotive 2-Pin PLCC T/R
Single Color LED, Green, Colorless Clear, 2.4mm
SMD LM1-B SERIES LED - GREEN COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Green 2-Pin PLCC T/R
LED GREEN CLEAR 2PLCC SMD R/A / Green 526nm LED Indication - Discrete 3.3V 2-SMD, J-Lead
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R

Descriptions

Descriptions of Osram Q65110A1983 provided by its distributors.

LED Uni-Color True Green 523nm Automotive 2-Pin PLCC T/R
Single Color LED, True Green, Colorless Clear, 2.4mm
LED UNI-COLOR ORANGE 523NM 2PLCC
TOPLED TRUE GREEN CLEAR RoHSconf

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT T67C-S2V1-35-Z
  • Q65110-A1983