Vishay VLMTG1300-GS08

LED GREEN 0603 SMD / Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMTG1300-GS08.

IHS

Datasheet13 pages3 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
+33.24%

CAD Models

Download Vishay VLMTG1300-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED 0603 SMT LED GREEN ALINGAP WATER CLEAR LENS 140 DEG VIEWING ANGLE | Dialight 598-8070-102F
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
LUMEX - SML-LX0603GW-TR - LED, QuasarBrite, Green, SMD, 0603, 20 mA, 2.2 V, 565 nm
KingbrightAPT1608CGCK
LED GREEN CLEAR 0603 SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
KingbrightAPT1608SGC
LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R

Descriptions

Descriptions of Vishay VLMTG1300-GS08 provided by its distributors.

LED GREEN 0603 SMD / Green 525nm LED Indication - Discrete 3.2V 0603 (1608 Metric)
LED Uni-Color True Green 530nm 2-Pin Chip 0603(1608Metric) T/R
LED, 0603, TRUEGREEN; Bulb Size:-; LED Colour:Green; Luminous Intensity:450mcd; Viewing Angle:130°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:525nm
LED, 0603, GREEN, 76mW, 450MCD; LED Colo; LED, 0603, GREEN, 76mW, 450MCD; LED Color:Green; Luminous Intensity @ Test:450mcd; Wavelength Typ:525nm; Forward Current @ Test:20mA; Forward Current If Max:30mA; Forward Voltage @ Test:3.2V; Power Dissipation Pd:76mW
Forward Current (If) mA = 20 / Luminous Intensity mcd = 450 / Forward Voltage (Vf) V = 3.2 / Bulb Size (Rectangular) = 1.1 x 0.52 mm / Series = ChipLED / SMD LED Case Style = Top Mount / Lens Colour = Transparent / Viewing Angle ° = -65 / Viewing Angle ° = 65 / Bulb Package = 0603 / LED Colour = Green / Peak Wavelength nm = 530

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMTG1300-GS08.
  • VLMTG1300GS08