Vishay VLMS33S1U1-GS08

LED Uni-Color Super Red 641nm Automotive AEC-Q101 2-Pin PLCC T/R
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMS33S1U1-GS08.

IHS

Datasheet10 pages3 years ago

Newark

TME

Arrow Electronics

Inventory History

3 month trend:
-2.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Red 624nm 2-Pin PLCC T/R
KingbrightAA3528SRS
Single Color LED, Super Bright Red, Water Clear, 2.4mm
CML CMD67-21VRC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
SMD LM3-C SERIES LED -RED COLOR,560-900MCD,HUE RA,TAPE & REEL

Descriptions

Descriptions of Vishay VLMS33S1U1-GS08 provided by its distributors.

LED Uni-Color Super Red 641nm Automotive AEC-Q101 2-Pin PLCC T/R
Surface-Mount/Axial Led Lamp, orange-Red, clear, led-8D |Vishay VLMS33S1U1-GS08
Red 60° 30 mA 560 mcd 2 V Surface Mount Power LED - PLCC-2
Single Color LED, Super Red, Clear, 2.4mm
LED, Red, SMD, PLCC-2, 30 mA, 2 V, 638 nm
641nm 120¡ã 2V 30mA , PLCC-2 , 3mm*2.8mm*1.85mm
LED, PLCC2, RED; LED Colour:Red; LED Mounting:SMD; LED Case Size:PLCC-2; Forward Current If:30mA; Forward Voltage:2V; Wavelength Typ:638nm; Luminous Intensity:560mcd; Viewing Angle:60°; Lens Shape:Round; Product Range:-;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMS33S1U1GS08