Vishay VLMS333T2V2-GS08

LED Uni-Color Super Red 639nm Automotive AEC-Q101 2-Pin PLCC T/R
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMS333T2V2-GS08.

Farnell

Datasheet9 pages3 years ago
Datasheet9 pages11 years ago

HQonline

Newark

TME

Inventory History

3 month trend:
-20.67%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
CML CMD67-21VRC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
LED Uni-Color Red 624nm 2-Pin PLCC T/R
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R

Descriptions

Descriptions of Vishay VLMS333T2V2-GS08 provided by its distributors.

LED Uni-Color Super Red 639nm Automotive AEC-Q101 2-Pin PLCC T/R
Single Color LED, Super Red, Clear, 2.4mm
Vishay LED, PLCC 2, 639 nm, 3 mlm, 3 x 2.8 x 1.75mm
LED, Red, SMD, PLCC-2, 20 mA, 2 V, 630 nm
VISHAY - VLMS333T2V2-GS08 - LED, PLCC2, RED,
LED, RED, 550MCD, 630NM, 120DEG;
LED, RED, 550MCD, 630NM; Bulb Size:(Not Available); LED Color:Red; Luminous Intensity:550mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:630nm ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMS333T2V2GS08