Vishay VLMS30J1K2-GS08

Low Current SMD LED PLCC-2 Single Color LED, Super Red, Clear Nondiffused, 2.4mm
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMS30J1K2-GS08.

Farnell

Datasheet8 pages3 years ago

_legacy Avnet

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAA3528SRS
Single Color LED, Super Bright Red, Water Clear, 2.4mm
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
CML CMD67-21VRC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
SMD LM3-C SERIES LED -RED COLOR,560-900MCD,HUE RA,TAPE & REEL
LED Uni-Color Red 624nm 2-Pin PLCC T/R

Descriptions

Descriptions of Vishay VLMS30J1K2-GS08 provided by its distributors.

Low Current SMD LED PLCC-2 Single Color LED, Super Red, Clear Nondiffused, 2.4mm
LED Uni-Color Super Red 635nm Automotive AEC-Q101 2-Pin PLCC T/R
LED, PLCC2, RED; Bulb Size:2.4mm; LED Colour:Red; Luminous Intensity:11.2mcd; Viewing Angle:60°; Forward Current If:2mA; Forward Voltage:1.8V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:636nm; Current If Luminous Intensity:2mA; Dominant Wavelength:636nm; Dominant Wavelength Max:636nm; Dominant Wavelength Min:624nm; Forward Current If Max:2mA; Forward Voltage VF Max:2.2V; LED / Lamp Size:2.4mm; LED Colour:Red; LED Type:Standard; Lens Colour:Clear; Luminous Intensity Max:11.2mcd; Luminous Intensity Min:4.5mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; PIV Max:6V; Package / Case:PLCC-2 (flat top); Peak Wavelength:643nm; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:1.8V
SMD LED Dimensions W x D x H: 3.5 x 2.8 x 1.75 mm Forward voltage: 1.8...2.2 V Luminous intensity: 4.5...11.2 Mcd Operating temperature: -40...100 °C Transmission angle: 120 ° Housing type: SMD Light colour: Red Package: PLCC-2 Transmission angle typically: 120 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMS30J1K2GS08