Vishay VLMR33T1U2-GS08

Surface-Mount/Axial Led Lamp, orange, clear, led-8D |Vishay VLMR33T1U2-GS08
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMR33T1U2-GS08.

IHS

Datasheet10 pages3 years ago

_legacy Avnet

Inventory History

3 month trend:
-42.91%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-05-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Amber 624nm Automotive 2-Pin PLCC T/R
OSRAM LO T676-S1T1-24-Z SMD LED PLCC2 Orange 267.5 mcd 120 ° 20 mA 2 V
LED Uni-Color Orange 610nm Automotive 2-Pin PLCC T/R
KingbrightAA3528SESK
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
Single Color LED, Orange, Water Clear, 2.4mm
SMD LM1-B SERIES LED -AMBER COLOR, 560-1120MCD,HUE FROM A3 TO A5,TAPE & REEL

Descriptions

Descriptions of Vishay VLMR33T1U2-GS08 provided by its distributors.

Surface-Mount/Axial Led Lamp, orange, clear, led-8D |Vishay VLMR33T1U2-GS08
Single Color LED, Amber, Clear, 2.4mm
Standard LEDs - SMD Amber Clr Non-Diff 280-710mcd@30mA
624nm 120¡ã 2V 30mA , PLCC-2 , 3mm*2.8mm*1.85mm
MINILED AMBER CLEAR 280mcd 120°

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMR33T1U2GS08