Vishay VLMO233U1AA-GS08

LED Uni-Color Soft Orange 611nm Automotive AEC-Q101 2-Pin SMD T/R
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMO233U1AA-GS08.

IHS

Datasheet9 pages3 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
+18.49%

CAD Models

Download Vishay VLMO233U1AA-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R
KingbrightAPA1606SECK
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
LED, SMD, 0805, orange, 610 nm, 90 to 224 mcd, 120°, Q65110A2359
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Vishay VLMO233U1AA-GS08 provided by its distributors.

LED Uni-Color Soft Orange 611nm Automotive AEC-Q101 2-Pin SMD T/R
Single Color LED, Soft Orange, 1.5mm
Orange 2.2 x 1.4 x 1.3 mm 60° 760 mcd 2.1 V Surface Mount LED - SMD
MINI SMD LED SOFTORANGE POWER -e3
POWER LED, MINI, SOFT ORANGE, 130mW, SMD; POWER LED, MINI, SOFT ORANGE, 130mW, SMD; LED Color:Orange; Luminous Intensity:1400mcd; Viewing Angle:120°; Forward Current If:50mA; Forward Voltage:2.1V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:605nm
SMD LED Case Style = Top Mount / LED Colour = Orange / Lens Colour = Transparent / Lens Shape = Flat / Bulb Size (Rectangular) = 0.9 x 1.5 mm / Luminous Intensity mcd = 760 / Series = MiniLED / Peak Wavelength nm = 611 / Bulb Package = PLCC-2 / Viewing Angle ° = -60 / Viewing Angle ° = 60 / Forward Voltage (Vf) V = 2.1 / Forward Current (If) mA = 50

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric