
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | VLMKE3401-GS18 | 3,706 | 295 | |||||||||
| TME | VLMKE3401-GS18 | 3,706 | 1 | 3h | ||||||||
| TTI | VLMKE3401-GS18 | 0 | 8K | Tape & Reel | 12h | |||||||
| Avnet | VLMKE3401-GS18 | 0 | 8K | 4d | ||||||||
| TTI Europe | VLMKE3401-GS18 | 0 | 8K | Tape & Reel | 12h |
Download Vishay VLMKE3401-GS18 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay VLMKE3401-GS18 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: