Vishay VLMKE3401-GS08

BICOLOR SMD LED PLCC-4 Dual Color LED, Red/yellow, Clear Nondiffused, 2.4mm
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMKE3401-GS08.

Inventory History

3 month trend:
-33.32%

CAD Models

Download Vishay VLMKE3401-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.152
Stock
55,817
68,657
Authorized Distributors
6
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
PLCC
PLCC
Number of Pins
-
3
Luminous Intensity
168 mcd
168 mcd
Lens Style
Circular, Clear, Diffused
Circular, Clear, Diffused
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
588 nm
588 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay VLMKE3401-GS08 provided by its distributors.

BICOLOR SMD LED PLCC-4 Dual Color LED, Red/yellow, Clear Nondiffused, 2.4mm
LED Bi-Color Red/Yellow 643nm/590nm 3-Pin PLCC T/R
VLM.3 Round with Flat Top VLMKE3401 DUAL COLOR LED LED Indication Discrete 6V 20mA Red 20mA Yellow 106mcd Red 168mcd Yellow 80mW
LED, PLCC4, YEL; LED Colour: Red, Yellow; LED Mounting: SMD; Bulb Size: 2.4mm; Viewing Angle: 60°; Lens Shape: Round; Forward Current / Colour: R 30mA, Y 30mA; Luminous Intensity / Colour: -; Forward Voltage / Colour: R 1.9V, Y

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMKE3401-GS08.
  • VLMKE3401GS08