Vishay VLMK233U1AA-GS08

LED Uni-Color Amber 622nm Automotive 2-Pin SMD T/R
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMK233U1AA-GS08.

IHS

Datasheet9 pages3 years ago

Newark

element14 APAC

Farnell

Future Electronics

CAD Models

Download Vishay VLMK233U1AA-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R
KingbrightAPA1606SECK
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
ams-OSRAMQ65110A7018
Single Color LED, Orange, Colorless Clear, 1.6mm
LED Uni-Color Orange 610nm Automotive 2-Pin SMD T/R
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Vishay VLMK233U1AA-GS08 provided by its distributors.

LED Uni-Color Amber 622nm Automotive 2-Pin SMD T/R
Single Color LED, Amber, 1.5mm
Standard LEDs - SMD Amber Clear Non-Diff
LED, SMD, AMBER, 130mW, 680MCD; LED Color:Amber; Luminous Intensity:680mcd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:SMD; Wavelength Typ:616nm; Forward Current @ Test:20mA ;RoHS Compliant: Yes
Mini SMD LED Dimensions W x D x H: 1.4 x 2.2 x 1.3 mm Forward voltage: 2.1 VDC Luminous intensity: 450...1400 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Amber Package: MiniLED Technology: AllnGaP on Si Power: 130 W Transmission angle typically: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric