
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 48W7128 | 151 | 1 | 11h | ||||||||
| Newark | VLMG31L1M2-GS18 | 151 | 1 | |||||||||
| DigiKey | VLMG31L1M2-GS18CT-ND | 7,023 | 1 | Cut Tape | ||||||||
| Future Electronics | VLMG31L1M2-GS18 | 0 | 8K | Tape & Reel | ||||||||
| TTI Europe | VLMG31L1M2-GS18 | 0 | 8K | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for Vishay VLMG31L1M2-GS18.
Download Vishay VLMG31L1M2-GS18 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay VLMG31L1M2-GS18 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VLMG31L1M2-GS18.