Vishay VLMG31L1M2-GS08

STANDARD SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMG31L1M2-GS08.

IHS

Datasheet7 pages4 years ago

element14 APAC

Newark

Future Electronics

TME

Inventory History

3 month trend:
-35.52%

CAD Models

Download Vishay VLMG31L1M2-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.155
Stock
742,160
147,678
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
Clear
Clear
Case/Package
PLCC
PLCC
Number of Pins
2
2
Luminous Intensity
19.6 mcd
19.6 mcd
Lens Style
Circular, Clear, Diffused, Round
Circular, Clear, Diffused, Flat, Round
Forward Voltage
2.8 V
2.8 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
575 nm
575 nm

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-07-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KingbrightL53GT
T-1 3/4 (5 MM ) SOLID STATE LAMP Single Color LED, Green, Transparent, T-1 3/4, 5mm
KingbrightAPT2012SGC
2.0 X 1.25 MM SMD CHIP LED LAMP Single Color LED, Super Bright Green, Water Clear, 1.3mm
KingbrightAPT3216SGC
APT3216SGC GREEN LED, 568 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
LED Low-Power Uni-Color Green 574nm 2.2V 2-Pin T/R
LED Uni-Color Yellow Green 570nm 2-Pin SMD T/R

Descriptions

Descriptions of Vishay VLMG31L1M2-GS08 provided by its distributors.

STANDARD SMD LED PLCC-2 Single Color LED, Green, Clear Nondiffused, 2.4mm
LED Uni-Color Green 565nm Automotive AEC-Q101 2-Pin PLCC T/R
LED, GREEN, 28MCD, 575NM; Bulb Size:(Not Available); LED Color:Green; Luminous Intensity:28mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:575nm ;RoHS Compliant: Yes
SMD LED Dimensions W x D x H: 3.5 x 2.8 x 1.75 mm Forward voltage: 2.2 VDC Luminous intensity: 11.2...28 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Green Package: PLCC-2 Technology: GaP on GaP Power: 100 mW Transmission angle typically: 60 °
LED, PLCC2, GREEN; Bulb Size:2.4mm; LED Colour:Green; Luminous Intensity:28mcd; Viewing Angle:60°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:575nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:10mA; Dominant Wavelength:575nm; Dominant Wavelength Max:575nm; Dominant Wavelength Min:562nm; Forward Current If Max:20mA; Forward Voltage VF Max:2.8V; LED / Lamp Size:2.4mm; LED Type:Standard; Lens Colour:Clear; Luminous Intensity Max:28mcd; Luminous Intensity Min:11.2mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; PIV Max:15V; Package / Case:PLCC-2 (flat top); Peak Wavelength:565nm; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMG31L1M2GS08