Vishay VLMD31L2N1-GS08

STANDARD SMD LED PLCC-2 Single Color LED, Red, Clear Nondiffused, 2.4mm
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMD31L2N1-GS08.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

TME

Inventory History

3 month trend:
+22.04%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Hyper Red, Colorless Clear, 2.4mm
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
KingbrightAA3528ES
Single Color LED, High Efficiency Red, Water Clear, 2.4mm
KingbrightAA3528SURSK
Single Color LED, Hyper Red, Water Clear, 2.4mm

Descriptions

Descriptions of Vishay VLMD31L2N1-GS08 provided by its distributors.

STANDARD SMD LED PLCC-2 Single Color LED, Red, Clear Nondiffused, 2.4mm
LED Uni-Color Red 650nm Automotive AEC-Q101 2-Pin PLCC T/R
Surface-Mount/Axial Led Lamp, red, clear, led-8D |Vishay VLMD31L2N1-GS08

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMD31L2N1GS08