Vishay VLDK1235G

Single Color LED, Amber, Clear, T-3/4, 1.8mm
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLDK1235G.

IHS

Datasheet13 pages8 years ago

element14 APAC

TME

Inventory History

3 month trend:
-0.46%

CAD Models

Download Vishay VLDK1235G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.108
$ 0.108
Stock
47,487
26,473
26,473
Authorized Distributors
6
6
6
Illumination Color
-
-
-
Lens Color
-
Colorless
Colorless
Case/Package
-
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Luminous Intensity
9 cd
9 cd
9 cd
Lens Style
Clear
Clear
Clear
Forward Voltage
2.7 V
2.7 V
2.7 V
Forward Current
70 mA
70 mA
70 mA
Test Current
-
50 mA
50 mA
Viewing Angle
22 °
22 °
22 °
Dominant Wavelength
-
616 nm
616 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2015-03-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

CREE C503B-AAN-CY0B0251 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm
LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm
ROUND 503-B SERIES LED -AMBER COLOR,12000-32900MCD, HUE A3 AND A4,BULK PACK, MINIMUM 15-DEGREES
KingbrightWP7113SEC/J4
Single Color LED, Super Bright Orange, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Vishay VLDK1235G provided by its distributors.

Single Color LED, Amber, Clear, T-3/4, 1.8mm
LED Uni-Color Amber 622nm 2-Pin SMD T/R
622nm 22¡ã 2.25V 50mA , , 2-SMD 2.3mm*2.3mm*3.12mm
DOME LENS GW AMBER 6K REEL -e3
LED, AMBER, 18CD, 616NM, SMD; LED Color:; LED, AMBER, 18CD, 616NM, SMD; LED Color:Amber; LED Mounting:SMD; Bulb Size:-; Forward Current If:50mA; Forward Voltage:2.25V; Wavelength Typ:616nm; Luminous Intensity:18cd; Viewing Angle:22°; Lens Shape:Dome; MSL:MSL 2A - 4 weeks

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric