Wolfspeed C503B-AAN-CY0B0251

CREE C503B-AAN-CY0B0251 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-AAN-CY0B0251.

IHS

Datasheet14 pages6 years ago

Farnell

element14 APAC

element14

CAD Models

Download Wolfspeed C503B-AAN-CY0B0251 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-01-06
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Round 503-B series LED -Amber Color, Full Rank, Ammo Pack
LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,BULK PACK, MINIMUM 15-DEGREES
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT AMBER, LENS AMBER, 10 VIEW ANGLE

Descriptions

Descriptions of Wolfspeed C503B-AAN-CY0B0251 provided by its distributors.

CREE C503B-AAN-CY0B0251 LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 596 nm
ROUND 503-B SERIES LED -AMBER COLOR,FULL RANK,BULK PACK
LED Uni-Color Amber 2-Pin T-1 3/4 Bulk
Single Color LED, Amber, T-1 3/4, 5mm
High-Brightness LED, Amber, 5V, 200mA, RoHS
Cree SCT
Cree LED LED, 5mm (T-1 3/4), 596 nm
发光二极管, 5MM, 琥珀黄, 13000MCD, 591NM;
LED 5MM AMBER CLEAR 591NM 15DEG
Light-Emitting Diode, 5mm, selection CY0B0251, Amber 584-596 nm, ultra-bright 5860-23500 mCd, water clear, 15°, no standoff, Cree

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-AAN-CY0B0251.