Vishay VJ0603Y222JXAAC

Capacitor, ceramic, 2200Pf, 50Vdc, 5-% Tol, 5+% Tol, x7R-Tc Code, -15, 15%-Tc |Vishay VJ0603Y222JXAAC
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ0603Y222JXAAC.

IHS

Datasheet15 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.072
Stock
40,462
34,726
Authorized Distributors
5
6
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
-
Height
970 µm
970 µm

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1999-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVX06035C222JAT2A
50V 2.2nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C222J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 5% AEC-Q200
Samsung Electro-MechanicsCL10B222JB8NNNC
50V 2.2nF X7R 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 2.2 nF 50 V ±5 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Vishay VJ0603Y222JXAAC provided by its distributors.

Capacitor,ceramic,2200Pf,50Vdc,5-% Tol,5+% Tol,x7R-Tc Code,-15,15%-Tc |Vishay VJ0603Y222JXAAC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603
VJ 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±5% 2200pF
0.0022uF 50V X7R 5% SMD 0603 150C T/R
2.2nF ¡À5% X7R 50V 0603 1.6mm*800¦Ìm*970¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric