KYOCERA AVX 06035C222JAT2A

50V 2.2nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06035C222JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-7.57%

CAD Models

Download KYOCERA AVX 06035C222JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Samsung Electro-MechanicsCL10B222JB8NNNC
50V 2.2nF X7R 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 2.2nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 2.2 nF 50 V ±5 % Tol. X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0603C222K5RACTU
2200 PF ±10% 50V CERAMIC CAPACITOR X7R 0603 (1608 METRIC) ROHS COMPLIANT: YES
50V 2.2nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B222KB8NNNC
50V 2.2nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 06035C222JAT2A provided by its distributors.

50V 2.2nF X7R ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0603
Cap Ceramic 0.0022uF 50V X7R 5% SMD 0603 125°C Paper T/R
CAP,06035C222JAT2A,.0022UF,50V ,X7R,5%,SMD, 0603,TR<AZ
Chip Capacitance (Mlcc) 0603 2.2nF ±5% 50V X7R
CAP, 2200PF, 50V, 5%, X7R, 0603
0603 ceramic capacitor 5% 2.2nF 50V
Capacitance:2200Pf; Voltage(Dc):50V; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:-; Product Length:1.6Mm; Product Width:0.85Mm; Capacitor Terminals:Wraparound Rohs Compliant: Yes |Kyocera Avx 06035C222JAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 06035C222JAT2A.
  • 06035C222JAT2A/4K
  • 06035C222JAT2A4K
  • 06035C222JAT2A\4K
  • 06035C222JAT2A\\4K
  • 06035C222JAT2A\\\\\\\\4K