Vishay VJ0603D391KXXAJ

Cap Ceramic 390pF 25V C0G 10% Pad SMD 0603 125C Medical T/R
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VJ0603D391KXXAJ.

IHS

Datasheet25 pages3 years ago

Newark

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 0.119
$ 0.062
Stock
29,846
13,994
Authorized Distributors
6
5
Capacitance
390 pF
390 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
940 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC0603C391K5GACTU
Cap Ceramic 390pF 50V C0G 10% Pad SMD 0603 125C Extreme Low ESR T/R
KYOCERA AVX06033A391KAT2A
Cap Ceramic 390pF 25V C0G 10% SMD 0603 125°C Paper T/R
50V 390pF C0G 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C391K1GACTU
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±10% 390pF
250V 390pF C0G 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06033A391JAT2A
Cap Ceramic 390pF 25V C0G 5% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Vishay VJ0603D391KXXAJ provided by its distributors.

Cap Ceramic 390pF 25V C0G 10% Pad SMD 0603 125C Medical T/R
0603 VJ 390PF CERAMIC MULTILAYER CAPACITOR,25V,+125C, COG DIELECTRIC,+/-10% SMD
0603 390 pF 25 V ±10 % Tolerance HIFREQ SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603
CAP CER 390PF 25V C0G/NP0 0603
CAPACITOR, 0603, 390PF, 10%, 25V; Capacitance:390pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:C0G / NP0; Voltage Rating:250V; Capacitor Case Style:0603 [1608 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric