KYOCERA AVX 06033A391KAT2A

Cap Ceramic 390pF 25V C0G 10% SMD 0603 125°C Paper T/R
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 06033A391KAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
-4.31%

CAD Models

Download KYOCERA AVX 06033A391KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.119
Stock
17,994
32,648
Authorized Distributors
5
6
Capacitance
390 pF
390 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
900 µm
940 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

50V 390pF C0G 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0603,C0G,250V,390pF,0.8mm
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 390pF C0G 0603 10%
Yageo GroupC0603C391K5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 390pF C0G 0603 10%
Yageo GroupC0603C391K1GACTU
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±10% 390pF
Yageo GroupC0603C391J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 390pF C0G 0603 5%

Descriptions

Descriptions of KYOCERA AVX 06033A391KAT2A provided by its distributors.

Cap Ceramic 390pF 25V C0G 10% SMD 0603 125°C Paper T/R
0603 (1608Metric) Ceramic Capacitor 0.063Lx0.032W 1.60mmx0.81mm C0G NP0 ±10% 390pF
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0603
CAP CER 390PF 25V 10% NP0 0603
CAPACITOR CERAMIC 390PF 25V, C0G, 10%, 0603; Capacitance:390pF; Capacitance Tolerance:± 10%; Capacitor Case Style:0603 [1608 Metric]; Capacitor Dielectric Type:Ceramic; Capacitor Mounting:SMD; Capacitor Terminals:SMD; No. of Pins:2 RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX