
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | VJ0402A101JXAAC | 8,160 | 1 | Cut Tape | ||||||||
| Future Electronics | VJ0402A101JXAAC | 20,000 | 5K | Tape & Reel | ||||||||
| Arrow Electronics | VJ0402A101JXAAC | 9,753 | 1 | |||||||||
| Verical | VJ0402A101JXAAC | 9,753 | 82 | |||||||||
| TME | VJ0402A101JXAAC-0 | 10,000 | 10K | 10h |
Download datasheets and manufacturer documentation for Vishay VJ0402A101JXAAC.
Download Vishay VJ0402A101JXAAC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download |
Descriptions of Vishay VJ0402A101JXAAC provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VJ0402A101JXAAC.