Murata GCM1555C1H101JA16D

50V 100pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H101JA16D.

element14 APAC

Datasheet0 pages0 years ago

Future Electronics

Arrow.cn

Ciiva

TME

Inventory History

3 month trend:
-5.84%

CAD Models

Download Murata GCM1555C1H101JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.004
$ 0.004
Stock
25,987,378
295,164,267
295,164,267
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0402C101J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
50V 100pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 100pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 100 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
TAIYO YUDENUMK105CG101JV-F
0402 100 pF 50 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor
50V 100pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1555C1H101JA16D provided by its distributors.

50V 100pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 100pF 50V C0G 5% Pad SMD 0402 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
0402 (1005Metric) CERAMIC CAPACITOR GCM 50V 100pF ±5% C0G NP0
Chip Capacitor (MLCC) 0402 100pF ±5% 50V C0G(NP0)
Ceramic Capacitor 100pF, 50VDC, 0402, ±5 %
CAP CER 100PF 50V C0G/NP0 0402
Smd Multilayer Ceramic Capacitor, Gcm Series, 100 Pf, 5%, C0G/Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1555C1H101JA16D
CAP, 100PF, 50V, 5%, C0G/NP0, 0402; Capacitance:100pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 5%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1555C1H101JA16D.