Vishay VESD05A6-HAF-GS08

VESD05A6 Series 5 V 5 A 60 W Surface Mount 6-Line ESD Protection Diode Array
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VESD05A6-HAF-GS08.

Newark

Datasheet7 pages7 years ago
Datasheet6 pages13 years ago
Datasheet7 pages9 years ago
Datasheet6 pages12 years ago

Inventory History

3 month trend:
-3.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Transient Voltage Suppressor, TVS, CDSOT563 Series, Bidirectional, 5 V, SOT-563, 6, 6 V
LittelfuseSP1001-05XTG
TVS Diodes & ESD Suppressors; SP1001-05XTG; LITTELFUSE; 5.5 V; 9.7 V; 7 V; 6.7 V

Descriptions

Descriptions of Vishay VESD05A6-HAF-GS08 provided by its distributors.

VESD05A6 Series 5 V 5 A 60 W Surface Mount 6-Line ESD Protection Diode Array
Trans Voltage Suppressor Diode, 60W, 5V V(RWM), Bidirectional, 6 Element, Silicon
5A@8/20us 12V 60W 6V 5V UFDFN-6-EP ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor TVS Uni-Dir 5V 7-Pin LLP-75 T/R
ESD Protection Device, 12 V, LLP75, 7 Pins, 5 V, 50 pF
Clamping Voltage Vc Max:12V; Diode Case Style:llp-75; No. Of Pins:7Pins; Operating Voltage:-; Power Dissipation Pd:60W; Product Range:-; Automotive Qualification Standard:-; Breakdown Voltage Range:6V To 7.5V; Capacitance, Cd:50Pf Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VESD05A6-HAF-GS08.