
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | V8PAL45-M3/IGICT-ND | 18,869 | 1 | Cut Tape | ||||||||
| TTI | V8PAL45-M3/I | 0 | 14K | Tape & Reel | 2h | |||||||
| Newark | V8PAL45-M3/I | 0 | 1 | Cut Tape | ||||||||
| Avnet | V8PAL45-M3/I | 0 | 14K | 1d | ||||||||
| TTI Asia | V8PAL45-M3/I | Contact | 15h |
Download Vishay V8PAL45-M3/I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of Vishay V8PAL45-M3/I provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: