Vishay V8P12-M3/86A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 120V V(RRM), Silicon, TO-277A
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay V8P12-M3/86A.

Upverter

Datasheet5 pages5 years ago
Technical Drawing1 page14 years ago

IHS

Inventory History

3 month trend:
-0.15%

CAD Models

Download Vishay V8P12-M3/86A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.348
$ 0.449
$ 0.449
Stock
110,695
39,142
39,142
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
710 mV
840 mV
840 mV
Reverse Voltage (DC)
120 V
-
-
Average Rectified Current
8 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTPS1045B-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon
Diodes Inc.SBR3150SB-13
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon
Diodes Inc.SBR2U150SA-13
Rectifier Diode Super Barrier Rectifier 150V 2A 2-Pin SMA T/R / DIODE SBR 150V 2A SMA
Diodes Inc.SBR10U45SP5-13
Rectifier Diode Super Barrier Rectifier 45V 10A 3-Pin(3+Tab) PowerDI 5 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-277A

Descriptions

Descriptions of Vishay V8P12-M3/86A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 120V V(RRM), Silicon, TO-277A
Diode Schottky 120V 8A 3-Pin(2+Tab) SMPC T/R
Schottky Diodes Rectifiers 8A 120V Schottky TrenchMOS
120V 8A 840mV@8A TO-277A Schottky Diodes ROHS
DIODE SCHOTTKY 8A 120V TO-277A
120V 140A 300¦ÌA 8A anode TO-277A-3 1.2mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • V8P12-M3\86A
  • V8P12-M3_86A
  • V8P12M3/86A