Vishay V40PW45CHM3/I

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay V40PW45CHM3/I.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages9 years ago
Datasheet5 pages10 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-22.70%

CAD Models

Download Vishay V40PW45CHM3/I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon
STMicroelectronicsFERD20H100SB-TR
Diode FERD (Field Effect Rectifier Diode) 100V 20A Surface Mount DPAK
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-252AA
DIODE SCHOTTKY 60V 5.5A DPAK / Diode Schottky 60 V 5.5A Surface Mount D-PAK (TO-252AA)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 30V V(RRM), Silicon, TO-252AA
STMicroelectronicsFERD30H100SB-TR
FERD30H100 Series 100 V 30 A Surface Mount Field Effect Rectifier Diode - DPAK

Descriptions

Descriptions of Vishay V40PW45CHM3/I provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon
V40PW45C Series Single/Dual 240 A 45 V Surface Mount Schottky Rectifier TO-252-3
Diode Schottky 45V 40A 3-Pin SlimDPAK T/R
45V 240A 1.2mA 20A anode TO-252AE-3 6.32mm*6.72mm*1.4mm
40A,45V,SlimDPAK,DUAL TRENCH SKY RECT.
SCHOTTKY RECTIFIER, 40A, 45V, SLIMDPAK; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 40A; Diode Configuration: Dual Common Cathode; Diode Case Style: SlimDPAK; No. of Pins: 3Pins; Forward Voltage VF Max: 640mV; Forward Surge Current Ifsm Max: 240A; Operating Temperature Max: 150°C; Product Range: TMBS eSMP Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019); Semiconductor Technology: Si

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • V40PW45CHM3I
  • V40PW45CHM3\I