Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH1602CT

Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
$ 0.588
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH1602CT.

Farnell

Datasheet12 pages13 years ago

Components Direct

Newark

Nu Horizons

iiiC

Inventory History

3 month trend:
+252%

CAD Models

Download STMicroelectronics STTH1602CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.588
$ 1.188
$ 1.188
Stock
1,053,613
1,429,346
1,429,346
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
890 mV
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
16 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
26 ns
85 ns
85 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-02-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH1002CT
Diode Ultra Fast Recovery Rectifier 200V 8A 3-Pin (3+Tab) TO-220AB Tube
STMicroelectronicsSTTH2002CT
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB
Diodes Inc.SBR20A200CT
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(3+Tab) TO-220AB Tube
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 120V V(RRM), Silicon, TO-220AB
STMicroelectronicsSTPS2545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of STMicroelectronics STTH1602CT provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB
Rectifier Diode Switching 200V 20A 26ns 3-Pin(3+Tab) TO-220AB Tube / DIODE ARRAY GP 200V 10A TO220AB
STMicroelectronics Rectifier diode Diodes, 20A, 200V, Through hole mounting, TO-220ABencapsulation, 3needle
Fast / Ultrafast Diode, 200 V, 8 A, Dual Common Cathode, 1.1 V, 21 ns, 80 A
Rectifier Diodes & Bridges; STTH1602CT; STMICROELECTRONICS; 3; 200 V; 6 µA
10A Dual Common Cathode 200V 1.25V@16A TO-220 Diodes - General Purpose ROHS
DIODE, ULTRAFAST, 2X8A; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 8A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: 21ns; Forward Surge Current

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH1602CT.