Vishay V12P10-M3/87A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, TO-277A
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay V12P10-M3/87A.

IHS

Datasheet5 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-15.64%

CAD Models

Download Vishay V12P10-M3/87A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.431
$ 0.62
Stock
50,411
301,693
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
640 mV
700 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
12 A
3.9 A
Max Reverse Leakage Current
250 µA
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 30V V(RRM), Silicon, TO-277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 30V V(RRM), Silicon, TO-277A
Diodes Inc.MBRB1545CT-T
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon
Diodes Inc.MBRB1530CT-T
Rectifier Diode Schottky 30V 15A 30ns 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTPS3045CG-TR
STPS3045CG Series 45 V 15 A Surface Mount Power Schottky Rectifier - D2PAK
STMicroelectronicsSTPS1545G-TR
DIODE SCHOTTKY 45V 15A D2PAK / Rectifier Diode Schottky 45V 15A Automotive 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay V12P10-M3/87A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, TO-277A
V12P10 Series 100 V 12 A SMT Trench MOS Barrier Schottky Rectifier - TO-277A
DIODE 12A 100V SCHOTTKY TO277A
100V 200A 250¦ÌA 12A anode TO-277A 6.15mm*4.75mm*1.2mm
Schottky Diodes & Rectifiers 12 Amp 100 Volt

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • V12P10-M3\87A
  • V12P10M3/87A