Vishay TZX3V9C-TR

Zener Diode, 3.9V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.121
Production

Price and Stock

DistributorSKUMinPkg
DigiKeyTZX3V9C-TRGICT-ND17,9491Cut Tape
TTITZX3V9C-TR030KTape & Reel
14h
NewarkTZX3V9C-TR030KTape & Reel
AvnetTZX3V9C-TR030K
3d
TTI AsiaTZX3V9C-TRContact
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX3V9C-TR.

IHS

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.55%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.06
$ 0.06
Stock
136,306
312,812
312,812
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
3.9 V
3.6 V
3.6 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
100 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Zener Diode, 3.9V V(Z), 2.56%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, 3.6V V(Z), 2.86%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 3.1V 3% 100Ohm 500mW Automotive 2-Pin DO-35 T/R
onsemiBZX79C4V3
Zener Diode, 4.3V V(Z), 6.98%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 4.3V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N5991B
1N5991B Series 500 mW 4.3 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of Vishay TZX3V9C-TR provided by its distributors.

Zener Diode, 3.9V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX3V9C-TR
TZX3V9C-TR ZENER DIODE, 4V 3% 500 MW THROUGH HOLE 2-PIN DO-35
Diode Zener Single 4V 3% 500mW
RS APAC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric