
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 112-TZX3V3A-TRCT-ND | 8,900 | 1 | Cut Tape | ||||||||
| TTI | TZX3V3A-TR | 0 | 30K | Tape & Reel | 4h | |||||||
| Avnet | TZX3V3A-TR | 0 | 30K | 1d | ||||||||
| TTI Asia | TZX3V3A-TR | Contact | 17h | |||||||||
| Mouser | 78-TZX3V3A | 48,331 | 1 | Tape & Reel |
Download Vishay TZX3V3A-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay TZX3V3A-TR provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: