onsemi BZX55C3V3

BZX55C Series 500 mW 3.3 V 100 mA Through Hole Zener Diode - DO-35
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C3V3.

IHS

Datasheet2 pages10 years ago
Datasheet6 pages22 years ago

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX55C3V3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

onsemiBZX55C3V6
BZX55C Series 500 mW 3.6 V 100 mA Through Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 3.9V V(Z), 5.13%, 0.5W, Silicon, Unidirectional, DO-35
onsemiBZX55C3V9
Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemiBZX79C3V3
VOLTAGE REGULATOR DIODE Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX55C3V3 provided by its distributors.

BZX55C Series 500 mW 3.3 V 100 mA Through Hole Zener Diode - DO-35
Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
DIODE, ZENER, 0.5W, 3.3V, DO-35; Zener Voltage Vz Typ:3.5V; Power Dissipation Pd:500mW; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:DO-35; Power Dissipation Max:500mW; Termination Type:Axial Leaded; Test Current:5mA
DIODE, ZENER, 3.3V, 500MW; Voltage Vz:3.3V; Max Power Dissipation:500mW; Diode Case Style:DO-35; No. of Pins:2; SVHC 2:Cobalt dichloride; Alternate Case Style:SOD-27; Case Style:DO-35; Device Marking:BZX55-C3V3; Diode Type:Zener; ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55-C3V3
  • BZX55/C3V3
  • BZX55C 3V3
  • BZX55C-3V3