Vishay TZX27C-TR

Zener Diode, 27V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.121
Production

Price and Stock

DistributorSKUMinPkg
DigiKeyTZX27C-TRGICT-ND43,0971Cut Tape
TTITZX27C-TR030KTape & Reel
3h
NewarkTZX27C-TR030KTape & Reel
AvnetTZX27C-TR030K
2d
TTI AsiaTZX27C-TRContact
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX27C-TR.

IHS

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.99%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.121
$ 0.121
Stock
189,064
278,923
278,923
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
27 V
24 V
24 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
80 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

VishayTZX27A-TR
Zener Diode, 27V V(Z), 2.7%, 0.5W, Silicon, Unidirectional, DO-35
DIODE ZENER 27V 500MW DO35 / Zener Diode 27 V 500 mW Through Hole DO-35 (DO-204AH)
Diode Zener Single 25.9V 3% 500mW Automotive 2-Pin DO-35 Ammo
Diode Zener Single 27V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C27
VOLTAGE REGULATOR DIODE Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6010B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 21V 500mW 27V

Descriptions

Descriptions of Vishay TZX27C-TR provided by its distributors.

Zener Diode, 27V V(Z), 2.51%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX27C-TR
TZX27C-TR ZENER DIODE, 27V 3% 500 MW THROUGH HOLE 2-PIN DO-35
Zener Diodes 27 Volt 0.5W 2%
ZENER DIODE DO35
Vishay , 27V, , 500 mW, DO-35
ZENER DIODES,TZX27C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric