Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BZX79C27

VOLTAGE REGULATOR DIODE Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C27.

IHS

Datasheet4 pages22 years ago
Datasheet4 pages18 years ago
Datasheet6 pages22 years ago
Datasheet1 page26 years ago

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

onsemiBZX79C30
Zener Diode Single 30V 5% 80Ohm 500mW 2-Pin DO-35 Bulk / Series Half Watt Zeners
onsemi1N6010B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 21V 500mW 27V
onsemi1N6011B
Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6009B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 18V 500mW 24V
onsemi1N5250BTR
1N5250 Series 500 mW 20 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5251B
1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi BZX79C27 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 100mA 50nA @ 18.9V 500mW 27V
Zener Diode Single 27V 5% 80Ohm 500mW 2-Pin DO-35 Bulk
Zener Diode; Zener Voltage Typ, Vz:27V; Power Dissipation, Pd:500mW; Operating Temperature Range:-65°C to +200°C; No. of Pins:2; Leaded Process Compatible:Yes; Package/Case:DO-35; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX79-C27
  • BZX79/C27
  • BZX79C 27