Vishay TZX24B-TR

Zener Diode Single 24.15V 2% 70Ohm 500mW Automotive 2-Pin DO-35 T/R
$ 0.121
Production

Price and Stock

DistributorSKUMinPkg
DigiKey112-TZX24B-TRCT-ND28,0851Cut Tape
TTITZX24B-TR030KTape & Reel
2d
NewarkTZX24B-TR030KTape & Reel
AvnetTZX24B-TR030K
1d
TTI AsiaTZX24B-TRContact
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX24B-TR.

IHS

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-0.63%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.121
$ 0.121
Stock
211,729
279,115
279,115
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
24 V
24 V
24 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
70 Ω
70 Ω
70 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayTZX24C-TR
Zener Diode, 24V V(Z), 2.41%, 0.5W, Silicon, Unidirectional, DO-35
VishayTZX24A-TR
Zener Diode, 24V V(Z), 2.35%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX24B-TAP
onsemiBZX79C24
Zener Single Diode, 24 V, 500 Mw, Do-35, 5 %, 2, 200 C Rohs Compliant: Yes
onsemi1N6009B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 18V 500mW 24V
Diode Zener Single 24.2V 5% 500mW 2-Pin DO-35 Ammo

Descriptions

Descriptions of Vishay TZX24B-TR provided by its distributors.

Zener Diode Single 24.15V 2% 70Ohm 500mW Automotive 2-Pin DO-35 T/R
Zener Diode, 24V V(Z), 2.28%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX24B-TR
Zener Diodes 24 Volt 0.5W 5%
ZENER DIODE DO35

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric