onsemi BZX79C24

Zener Single Diode, 24 V, 500 Mw, Do-35, 5 %, 2, 200 C Rohs Compliant: Yes
$ 0.013
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C24.

Upverter

Technical Drawing1 page7 years ago

IHS

Fairchild Semiconductor

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2008-08-31
LTD Date2008-12-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diode Zener Single 24.2V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C20
Zener Single Diode, 20 V, 500 Mw, Do-35, 2, 200 C Rohs Compliant: Yes
Diode Zener Single 30V 5% 500mW 2-Pin DO-35 Ammo
onsemi1N6009B
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N6010B
Zener Diode, 27V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
SMALL SIGNAL ZENER DIODE Zener Diode, 24V V(Z), 5.79%, 0.5W, Silicon, Unidirectional, DO-35

Descriptions

Descriptions of onsemi BZX79C24 provided by its distributors.

Zener Single Diode, 24 V, 500 Mw, Do-35, 5 %, 2, 200 C Rohs Compliant: Yes
Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 24.2V 5% 70Ohm 500mW 2-Pin DO-35 Bag
DIODE, ZENER, 24V, 500MW; Zener Voltage Vz Typ: 24V; Power Dissipation Pd: 500mW; Diode Case Style: DO-35; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX79 Series; Automotive Qua

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 79/C24
  • BZX79-C24
  • BZX79/C24
  • BZX79C 24