Vishay TZX18C-TR

Zener Diode, 18V V(Z), 2.43%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.121
Production

Price and Stock

DistributorSKUMinPkg
DigiKey112-TZX18C-TRCT-ND29,3111Cut Tape
TTITZX18C-TR030KTape & Reel
23h
NewarkTZX18C-TR030KTape & Reel
AvnetTZX18C-TR030K
22h
TTI AsiaTZX18C-TRContact
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX18C-TR.

IHS

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.121
$ 0.068
$ 0.068
Stock
297,906
338,463
338,463
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
18 V
18 V
18 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayTZX18B-TR
Zener Diode, 18V V(Z), 2.23%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 17.9V 2% 55Ohm 500mW Automotive 2-Pin DO-35 Ammo
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX18A-TAP
onsemi1N6006B
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2
onsemiBZX79C20
Zener Single Diode, 20 V, 500 Mw, Do-35, 2, 200 C Rohs Compliant: Yes
Diode Zener Single 20V 5% 500mW 2-Pin DO-35 Ammo

Descriptions

Descriptions of Vishay TZX18C-TR provided by its distributors.

Zener Diode, 18V V(Z), 2.43%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX18C-TR
TZX18C-TR ZENER DIODE, 18.5V 2% 500 MW THROUGH HOLE 2-PIN DO-35
Diode Zener Single 18.55V 2% 500mW 2-Pin DO-35 T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric