onsemi BZX79C20

Zener Single Diode, 20 V, 500 Mw, Do-35, 2, 200 C Rohs Compliant: Yes
$ 0.013
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C20.

IHS

Datasheet4 pages22 years ago
Datasheet4 pages18 years ago
Datasheet6 pages22 years ago

Newark

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX79C20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.042
$ 0.042
Stock
1,059,891
1,080,900
1,080,900
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
20 V
20 V
20 V
Tolerance
6 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
55 Ω
55 Ω
55 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Diode Zener Single 20V 5% 500mW 2-Pin DO-35 Ammo
onsemiBZX79C22
Diode Zener Single 22.05V 5% 500mW 2-Pin DO-35 Bulk
Diode Zener Single 20V 6% 500mW 2-Pin DO-35 Ammo
Zener Diode, 20V V(Z), 6%, 0.5W, Silicon, Unidirectional, DO-35
onsemiBZX79C24
Zener Single Diode, 24 V, 500 Mw, Do-35, 5 %, 2, 200 C Rohs Compliant: Yes
onsemi1N6007B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 15V 500mW 20V

Descriptions

Descriptions of onsemi BZX79C20 provided by its distributors.

Zener Single Diode, 20 V, 500 Mw, Do-35, 2, 200 C Rohs Compliant: Yes
Zener Diode Single 20V 5% 55Ohm 500mW 2-Pin DO-35 Bag
DIODE, ZENER, 20V, 500MW; Zener Voltage Vz Typ: 20V; Power Dissipation Pd: 500mW; Diode Case Style: DO-35; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX79 Series; Automotive Qua

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 79/C20
  • BZX79-C20
  • BZX79/C20
  • BZX79C 20
  • BZX79C20..