Vishay TZX16B-TR

Zener Diode, 16V V(Z), 2.48%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX16B-TR.

IHS

Datasheet7 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.91%

Alternate Parts

Price @ 1000
$ 0.06
$ 0.118
$ 0.118
Stock
179,968
437,380
437,380
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
16 V
14 V
14 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
45 Ω
35 Ω
35 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayTZX16C-TR
Zener Diode Single 16.7V 2% 45Ohm 500mW Automotive 2-Pin DO-35 T/R
VishayTZX16A-TR
Zener Diode Single 15.6V 2% 45Ohm 500mW Automotive 2-Pin DO-35 T/R
Zener Diodes 16 Volt 0.5W 5%
onsemi1N6005B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 12V 500mW 16V
BZX79C Series 500 mW 18 V Through Hole Zener Diode - DO-35
onsemiBZX55C16
Bulk ±6% Through Hole Single Zener Diode 1.3V @ 100mA 100nA @ 12V 500mW 16V

Descriptions

Descriptions of Vishay TZX16B-TR provided by its distributors.

Zener Diode, 16V V(Z), 2.48%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX16B-TR
TZX16B-TR ZENER DIODE, 16V 2% 500 MW THROUGH HOLE 2-PIN DO-35
Diode Zener Single 16.1V 2% 500mW 2-Pin DO-35 T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric