onsemi BZX55C16

Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C16.

IHS

Datasheet2 pages10 years ago
Datasheet6 pages22 years ago

element14

Mouser

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi BZX55C16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.129
$ 0.129
Stock
835,887
161,359
161,359
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
16 V
16 V
16 V
Tolerance
6 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
40 Ω
40 Ω
40 Ω
Max Reverse Leakage Current
100 nA
100 nA
100 nA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 16V 6% 500mW Automotive 2-Pin DO-35 T/R
onsemi1N6005B
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5246BTR
Tape & Reel (TR) ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 12V 500mW 1.2V
onsemi1N5246B
1N5246 Series 16 V 500 mW 200 mA Through Hole Zener Diode - DO-35
±5% 100nA 16V 17Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm

Descriptions

Descriptions of onsemi BZX55C16 provided by its distributors.

Zener Diode, 16V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-204AH
Zener Diode Single 16.2V 5% 40Ohm 500mW 2-Pin DO-35 Bulk
Zener Diode; Zener Voltage Typ, Vz:16V; Power Dissipation, Pd:500mW; Package/Case:DO-35; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:5mA; Zener Voltage Max, Vz:17.1V ;RoHS Compliant: Yes
DIODE, ZENER, 16V, 500MW; Zener Voltage Vz Typ:16V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:SOD-27; Device Marking:BZX55-C16; Diode Type:Zener; External Diameter:2mm; External Length / Height:4.8mm; Package / Case:DO-35; Power Dissipation Max:500mW; Power Dissipation Ptot Max:500mW; Termination Type:Axial Leaded; Test Current:5mA; Tolerance:5%; Zener Current:5mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55-C16
  • BZX55/C16
  • BZX55C16.