Vishay TZX15C-TR

Zener Diode, 15V V(Z), 1.97%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZX15C-TR.

IHS

Datasheet7 pages7 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.07%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.118
$ 0.118
Stock
270,302
357,630
357,630
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
15 V
14 V
14 V
Tolerance
-
-
-
Power Dissipation
500 mW
500 mW
500 mW
Impedance
40 Ω
35 Ω
35 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayTZX15B-TR
Zener Diode, 15V V(Z), 2.03%, 0.5W, Silicon, Unidirectional, DO-35
VishayTZX15A-TR
Zener Diode, 15V V(Z), 2.08%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 14.8V 2% 40Ohm 500mW Automotive 2-Pin DO-35 Ammo
onsemiBZX79C15
BZX79C Series 500 mW 15 V 100 mA Through Hole Zener Diode - DO-35
onsemi1N6004B
Bulk ±5% Through Hole ZENER DIODE Zener Diode 1.2V @ 200mA 100nA @ 11V 500mW 15V
DIODE ZENER 16V 500MW DO35 / Diode Zener Single 16.2V 5% 500mW 2-Pin DO-35 Ammo

Descriptions

Descriptions of Vishay TZX15C-TR provided by its distributors.

Zener Diode, 15V V(Z), 1.97%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode, single, Two Terminal, do-204Ah |Vishay TZX15C-TR
TZX15C-TR ZENER DIODE, 15V 2% 500 MW THROUGH HOLE 2-PIN DO-35
ZENER DIODE, AUTO, 0.5W, 15V, DO204AH; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 500mW; Diode Case Style: DO-204AH; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 175°C; Product Range: TZX Series; A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric