onsemi BZX79C15

BZX79C Series 500 mW 15 V 100 mA Through Hole Zener Diode - DO-35
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C15.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages18 years ago
Datasheet6 pages22 years ago

Upverter

Master Electronics

TME

Newark

Inventory History

3 month trend:
+5.60%

CAD Models

Download onsemi BZX79C15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.039
$ 0.039
Stock
1,553,506
1,661,781
1,661,781
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
14.7 V
14.7 V
14.7 V
Tolerance
6 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
30 Ω
30 Ω
30 Ω
Max Reverse Leakage Current
50 nA
50 nA
50 nA
Forward Voltage
1.2 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Diode Zener Single 14.7V 5% 500mW 2-Pin DO-35 T/R
onsemi1N5242B
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5242BTR
1N5242 Series 500 mW 12 V 200 mA Through Hole Zener Diode - DO-35
±5% 1μA 12V 30Ω 500mW Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
1N5248B Series 500 mW 18 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-35
1N5249B Series 500 mW 19 V 5 % Tolerance Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi BZX79C15 provided by its distributors.

BZX79C Series 500 mW 15 V 100 mA Through Hole Zener Diode - DO-35
ZENER DIODE Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Zener Diode Single 14.7V 5% 30Ohm 500mW 2-Pin DO-35 Bag
DIODE, ZENER, 15V, 0.5W; Zener Voltage Vz Typ: 15V; Power Dissipation Pd: 500mW; Diode Case Style: DO-35; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Product Range: BZX79 Series; Automotive Qual

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 79/C15
  • BZX79-C15
  • BZX79-C15.
  • BZX79/C15
  • BZX79C 15
  • BZX79C15.