Vishay TZS4693-GS08

Zener Diode, single, Two Terminal, 7.5V V(Z), 5%, do-213Aa |Vishay TZS4693-GS08
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZS4693-GS08.

IHS

Datasheet6 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
onsemiMMSZ4692
Diode Zener Single 6.8V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount Single Zener Diode 900mV @ 10mA 10muA @ 5V 500mW 6.2V
Zener Diode, single, Two Terminal,5.6V V(Z),5%,do-213Aa |Vishay TZS4690-GS08

Descriptions

Descriptions of Vishay TZS4693-GS08 provided by its distributors.

Zener Diode, single, Two Terminal,7.5V V(Z),5%,do-213Aa |Vishay TZS4693-GS08
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional
ZENER DIODE SOD80 QUADROMELF
Zener Diodes 7.5 Volt 0.5W 5%
5% 10¦ÌA 7.5V 500mW SOD-80 3.7mm*1.7mm*1.5mm
ZENER SOD-80 .5W 7.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZS4693GS08