onsemi MMSZ4691T1

Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4691T1.

Upverter

Datasheet7 pages5 years ago
Technical Drawing1 page7 years ago

IHS

iiiC

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ4691T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.044
$ 0.044
Stock
1,460,211
4,468,514
4,468,514
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Diode Zener Single 6.2V 5% 350mW 3-Pin SOT-23 T/R
Diode Zener Single 6.2V 5% 350mW 3-Pin SOT-23 T/R
Zener Diode Single 5.1V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 5.1V 500MW SOD123
onsemiMMSZ4692
Diode Zener Single 6.8V 5% 500mW 2-Pin SOD-123 T/R
onsemiMMSZ4689
MMSZ468 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode SOD-123 Package
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional

Descriptions

Descriptions of onsemi MMSZ4691T1 provided by its distributors.

Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Voltage Regulators | DIODE ZENER 6.2V 500MW SOD123
Zener Diode Single 6.2V 5% 500mW 2-Pin SOD-123 T/R
Diodes- Zener 6.2V 500mW No-Cancel/No-Return
±5% 10μA 6.2V 500mW Freestanding SOD-123 SMD mount 2.69mm*1.6mm*1.12mm
ZENER SGL 6.2V 5% 500MW 2PIN SOD-123

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd